Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLSS_044_GTPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96T9836
Product RangeLSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.310 |
| 3000+ | $1.290 |
| 5000+ | $1.260 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLSS_044_GTPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96T9836
Product RangeLSS Series
Technical Datasheet
Length11.18mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourGreen
Product RangeLSS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
11.18mm
Light Pipe Shape
Circular
Light Pipe Colour
Green
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
LSS Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)