Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoRNG_132Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35C0590
Your Part Number
1,314 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.647 |
| 10+ | $0.439 |
| 100+ | $0.316 |
| 500+ | $0.261 |
| 1000+ | $0.237 |
| 2500+ | $0.225 |
| 10000+ | $0.200 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoRNG_132Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35C0590
Technical Datasheet
No. of LEDs1LEDs
Holder TypeRing
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RNG132 is a Retaining Ring made of PP (polypropylene) for use with 3mm LEDs.
Applications
LED Lighting, Industrial
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Ring
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)