Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoRTN_100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57P6981
Your Part Number
7,996 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.424 |
| 10+ | $0.294 |
| 100+ | $0.209 |
| 500+ | $0.171 |
| 1000+ | $0.144 |
| 2500+ | $0.137 |
| 10000+ | $0.127 |
| 25000+ | $0.119 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoRTN_100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57P6981
Technical Datasheet
No. of LEDs1LEDs
Holder TypeGrommet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RTN100 is a LED Mounting Grommet Retainer made of black polyethylene. It is ideal for use with the LMC 2.5mm MICRO LITEPIPE®.
Applications
Industrial
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Grommet
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)