Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoRTN_250Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96B7371
Product RangeLPC Series
Your Part Number
25,656 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 10+ | $0.359 |
| 100+ | $0.258 |
| 500+ | $0.212 |
| 1000+ | $0.191 |
| 2500+ | $0.180 |
| 10000+ | $0.160 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoRTN_250Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96B7371
Product RangeLPC Series
Technical Datasheet
No. of LEDs1LEDs
Holder TypeClip
Product RangeLPC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTN_250 is a spring retainer for LPC and LPCR series light pipe.
- Secure and uniform placement of the light pipe to the panel
- Provides a reliable solution for high-vibration environments
- Field-proven design
- Spring steel material, nickel plate finish
- Ø 0.33” ±0.005 outer dimension
- 0.25" ±0.005 length
Technical Specifications
No. of LEDs
1LEDs
Product Range
LPC Series
Holder Type
Clip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)