
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.998 |
| 10+ | $0.686 |
| 100+ | $0.509 |
| 500+ | $0.419 |
| 1000+ | $0.389 |
| 2500+ | $0.380 |
| 10000+ | $0.340 |
Product Information
Product Overview
The SMC170CTP is a clear transparent Fresnel Low Profile LED Lens made of polycarbonate body and polypropylene ring. The CLIPLITE® lens installed in a display panel is used with PCB mounted LEDS. The lens remains attached to the display or panel door while the LEDs are fixed to the PCB. The lens is ideal when used together with the CONXRITE® connector assembly. The CLIPLITE® lens utilizes Fresnel rings to increase apparent brightness and viewing angle up to 180° with either diffused or non-diffused LEDs. A CLIPLITE® mounted LED helps guard components from ESD up to 16kV while affording the LED physical protection.
Applications
Lighting
Technical Specifications
Clip-On
Transparent
Round
-
-
4.82mm
PC (Polycarbonate)
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
.jpg)