Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSML_190_YTPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57P6999
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.387 |
| 3000+ | $0.361 |
| 10000+ | $0.305 |
Price for:Each
Minimum: 1000
Multiple: 1000
$387.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSML_190_YTPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57P6999
Technical Datasheet
Lens TypeClip-On
Beam Type-
LED Lens ColorYellow
Lens Diameter4.83mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lens Type
Clip-On
LED Lens Color
Yellow
Lens Shape
Round
SVHC
No SVHC (21-Jan-2025)
Beam Type
-
Lens Diameter
4.83mm
Lens Material
PC (Polycarbonate)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)