Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSN0461-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93T7205
Your Part Number
1,240 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.749 |
| 100+ | $0.591 |
| 500+ | $0.514 |
| 1000+ | $0.481 |
| 2500+ | $0.455 |
| 10000+ | $0.381 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSN0461-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93T7205
Technical Datasheet
Accessory TypePush-on Speednut
For Use WithCML 1050N, 1052N, 1090N Series Indicator Lights
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SN0461-C is a Push-on Speednut for use with VCC 1050N, 1052N and 1090N series indicator lights.
Applications
Industrial
Technical Specifications
Accessory Type
Push-on Speednut
Product Range
-
For Use With
CML 1050N, 1052N, 1090N Series Indicator Lights
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)