Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVC1512135W3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94W7241
Your Part Number
67 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.360 |
| 10+ | $7.930 |
| 25+ | $7.520 |
| 50+ | $7.100 |
| 100+ | $6.690 |
| 250+ | $6.400 |
| 500+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$10.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVC1512135W3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94W7241
Technical Datasheet
Lamp Base TypeMidget Groove
LED ColorWhite
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ-
Luminous Intensity700mcd
Average Bulb Life100000h
Supply Voltage24VDC
Current Rating14mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VC1512135W3 is a high intensity midget groove based LED Lamp used to replace midget groove based incandescent lamps. Due to production tolerances, colour temperature variations may be detected within individual consignments.
- Extremely high brightness with low current draw
- Long life - Typically 100K hours vs. 10K hours
- Low heat generation
- Shock and vibration-proof
Applications
LED Lighting, Industrial
Technical Specifications
Lamp Base Type
Midget Groove
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
14mA
SVHC
No SVHC (21-Jan-2025)
LED Color
White
Power Rating
-
Luminous Intensity
700mcd
Supply Voltage
24VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)