Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVDC
Manufacturer Part No101-003-202Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12X8849
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.840 |
| 25+ | $29.340 |
| 50+ | $27.510 |
| 100+ | $26.730 |
| 250+ | $25.940 |
Price for:Each
Minimum: 1
Multiple: 1
$31.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No101-003-202Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12X8849
Technical Datasheet
Connector Type A6.35mm (1/4") Mono Jack Socket
Connector Type B6.35mm (1/4") Mono Jack Socket
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
6.35mm (1/4") Mono Jack Socket
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
6.35mm (1/4") Mono Jack Socket
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
