Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVDC
Manufacturer Part No104400405Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61T4985
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.430 |
| 25+ | $62.800 |
| 50+ | $61.350 |
| 100+ | $59.590 |
| 250+ | $57.840 |
Price for:Each
Minimum: 1
Multiple: 1
$65.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No104400405Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61T4985
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way, 90°
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlue
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way, 90°
Cable Length - Imperial
16.4ft
Jacket Color
Blue
SVHC
No SVHC (19-Jan-2021)
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
