Print Page
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $195.690 |
| 5+ | $184.170 |
| 10+ | $149.090 |
Price for:Each
Minimum: 1
Multiple: 1
$195.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEAM
Manufacturer Part No11-7345Copy
Newark Part No.12R3156
Technical Datasheet
For Use WithVEAM 16AWG Wire Size Circular Connectors
Product Range-
SVHCTo Be Advised
Product Overview
The 11/7345 is an Insertion Tool for use with 16AWG wire size circular connectors.
Applications
Maintenance & Repair
Technical Specifications
For Use With
VEAM 16AWG Wire Size Circular Connectors
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
