Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No169P44WECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34F1226
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.830 |
| 10+ | $21.890 |
| 25+ | $19.360 |
| 100+ | $18.160 |
| 250+ | $17.090 |
| 500+ | $16.420 |
Price for:Each
Minimum: 1
Multiple: 1
$24.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No169P44WECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34F1226
Technical Datasheet
Board TypePCB, Punchboard, No Clad
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height431.8mm
External Width114.3mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 169P44WE is a P-pattern Vectorbord® insulating Punchboard for assembling circuit components. It is a general purpose pre-punched board available in standard grid pattern.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
PCB, Punchboard, No Clad
Hole Diameter
1.067mm
External Width
114.3mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
431.8mm
Board Thickness
1.57mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
