Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No169P84WECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34F1228
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.320 |
| 5+ | $33.630 |
| 10+ | $32.940 |
| 25+ | $32.270 |
| 50+ | $31.580 |
| 100+ | $30.890 |
| 250+ | $30.200 |
Price for:Each
Minimum: 1
Multiple: 1
$34.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No169P84WECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34F1228
Technical Datasheet
Board TypePCB, Punchboard, No Clad
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height431.8mm
External Width215.9mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 169P84WE is a 215.9mm x 431.8mm general-purpose Prototyping Board made of 1.57mm FR4 epoxy glass composite (MIL-P13949 type GF). This P-pattern unclad Punch board features 1.1mm hole diameter and 2.54 x 2.54mm grid.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
PCB, Punchboard, No Clad
Hole Diameter
1.067mm
External Width
215.9mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
431.8mm
Board Thickness
1.57mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
