Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8003Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44F3799
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.230 |
| 5+ | $28.210 |
| 10+ | $26.570 |
| 25+ | $24.910 |
| 50+ | $23.460 |
| 100+ | $22.360 |
| 250+ | $21.180 |
Price for:Each
Minimum: 1
Multiple: 1
$31.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8003Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44F3799
Technical Datasheet
Board TypePCB, Pad per Hole
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height114.3mm
External Width165.1mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 8003 is a PCB Pad-per-hole and Ground Plane Prototyping Board, 0.085-inch square solder pad etched around each hole on wiring side. Accommodates any type DIP IC device or discrete component. Single sided board with pads and peripheral GND plane on one side only. No etch or plating on reverse side. Made of CEM-1. T42-1 solder terminals, R32 wire-wrap socket pin.
- T44, T46, T49, T68 Wire wrap terminals
- UL94V-0 Flammability rating
- NEMA grade material
Applications
Industrial
Technical Specifications
Board Type
PCB, Pad per Hole
Hole Diameter
1.067mm
External Width
165.1mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
114.3mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
