Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44F3801
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $55.670 |
| 5+ | $49.630 |
| 10+ | $47.210 |
| 25+ | $44.400 |
| 50+ | $42.330 |
| 100+ | $40.420 |
| 250+ | $38.380 |
Price for:Each
Minimum: 1
Multiple: 1
$55.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44F3801
Technical Datasheet
Board TypePCB, Pad per Hole
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height127mm
External Width336.55mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 8006 is a VECTORBORD® Circbord made of FR4. 0.080" diameter isolated solder pad around each holes on both sides. Unrestricted component placement and extended area for high density applications.
- Pad-per-hole/copper plated-thru holes both sides
- Board can be cut down into smaller units
- UL94V-0 Flammability rating
Applications
Clock & Timing
Technical Specifications
Board Type
PCB, Pad per Hole
Hole Diameter
1.067mm
External Width
336.55mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
127mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
