Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8016Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01H8754
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $24.770 |
| 5+ | $22.370 |
| 10+ | $21.260 |
| 25+ | $19.940 |
| 50+ | $18.970 |
| 100+ | $18.160 |
| 250+ | $17.210 |
Price for:Each
Minimum: 1
Multiple: 1
$24.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8016Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01H8754
Technical Datasheet
Board TypePCB, Pad per Hole
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height152.4mm
External Width228.6mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 8016 is a PCB Pad-per-hole Prototyping Board, plated-thru holes. 0.08-inch diameter, isolated solder pad around each hole on both sides. Unrestricted component placement and extended area for high density applications. Made of FR4 epoxy glass. T42-1, K24C solder terminals. R32 wire-wrap socket pins.
- T44, T46, T49, T68 Wire wrap terminals
- UL94V-0 Flammability rating
- FR4 NEMA grade material
Applications
Industrial
Technical Specifications
Board Type
PCB, Pad per Hole
Hole Diameter
1.067mm
External Width
228.6mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
152.4mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
