Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCA26-44-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90H9846
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $305.940 |
| 5+ | $267.260 |
Price for:Each
Minimum: 1
Multiple: 1
$305.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCA26-44-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90H9846
Technical Datasheet
Rack U Height3U
Rack HP Width44
External Depth - Metric216mm
External Height - Metric133.4mm
External Width - Metric229mm
External Depth - Imperial8.5"
External Height - Imperial5.3"
External Width - Imperial9"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Rack U Height
3U
External Depth - Metric
216mm
External Width - Metric
229mm
External Height - Imperial
5.3"
SVHC
No SVHC (08-Jul-2021)
Rack HP Width
44
External Height - Metric
133.4mm
External Depth - Imperial
8.5"
External Width - Imperial
9"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
