Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCK13F/90Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51F3496
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $183.510 |
| 5+ | $179.840 |
| 10+ | $176.170 |
Price for:Each
Minimum: 1
Multiple: 1
$183.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCK13F/90Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51F3496
Technical Datasheet
Rack U Height3U
Rack HP Width-
External Depth - Metric165mm
External Height - Metric133.4mm
External Width - Metric483mm
External Depth - Imperial6.5"
External Height - Imperial5.3"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CCK13F/90 is a VectorPak™ Subrack offers versatility within a 19-inch rack-mount format. It is adjustable in both height and depth, offering standard product solutions for standard and custom requirements. This Subrack is compatible with Vector prototyping boards. This Card Rack Frame only no card guides.
- Subrack for non-metric card systems
- Rack mountable per ANSI/EIA-310-D
- Light weight aluminium construction
- Conductive connections of metal components
- Slots in side panels provides adjustability for T-strut rails
- Rear T-struts for mounting connectors
Applications
Industrial
Technical Specifications
Rack U Height
3U
External Depth - Metric
165mm
External Width - Metric
483mm
External Height - Imperial
5.3"
Product Range
-
Rack HP Width
-
External Height - Metric
133.4mm
External Depth - Imperial
6.5"
External Width - Imperial
19"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
