Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoK31C/MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77B5526
Product RangeK31 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.440 |
| 10+ | $92.080 |
| 100+ | $76.360 |
| 250+ | $71.880 |
| 500+ | $69.060 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$104.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoK31C/MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77B5526
Product RangeK31 Series
Technical Datasheet
No. of Contacts-
Connector TypeTest Point
Pitch Spacing-
Product RangeK31 Series
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Contacts
-
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
Test Point
Product Range
K31 Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
