Print Page
W45-66-46B
Metal Enclosure, VectorPak Cases, Frame-Loc Rails, Instrument, Aluminum, 117.1 mm, 114 mm, 168 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoW45-66-46BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38F1395
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $100.490 |
| 5+ | $87.780 |
Price for:Each
Minimum: 1
Multiple: 1
$100.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoW45-66-46BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38F1395
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric117.1mm
External Width - Metric114mm
External Depth - Metric168mm
IP Rating-
Body ColorUnfinished
NEMA Rating-
External Height - Imperial4.6"
External Width - Imperial4.5"
External Depth - Imperial6.61"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
117.1mm
External Depth - Metric
168mm
Body Color
Unfinished
External Height - Imperial
4.6"
External Depth - Imperial
6.61"
SVHC
No SVHC (08-Jul-2021)
Enclosure Material
Aluminum
External Width - Metric
114mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
