Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part No746025-001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97F1068
Your Part Number
347 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $184.880 |
| 5+ | $169.160 |
| 10+ | $160.450 |
| 25+ | $149.930 |
| 50+ | $138.890 |
| 100+ | $129.280 |
Price for:Each
Minimum: 1
Multiple: 1
$184.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No746025-001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97F1068
Technical Datasheet
No. of Digits / Alpha5
Digit Height4.3mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-40°C
Operating Temperature Max57°C
Product Range-
SVHCTo Be Advised
Product Overview
The 746025-001 is a 5-figure flange case ratchet drive Small Square Case Counter features a scratch-resistant front crystal, smooth low torque operation and dust-resistant construction. Precision design provides smooth operation and long service life. Ratchet drive with stops, adds one count for each drive actuation through arc of 40° minimum, maximum travel limited to arc of 45° and integral return spring. It is ideal for vending machines and office equipment.
- Easy to see display - High contrast white-on-black figures
- Scratch-resistant front crystal
- Stainless steel drive shaft
- Compact and lightweight
- Highly reliable
Applications
Automation & Process Control
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-40°C
Product Range
-
Digit Height
4.3mm
Supply Voltage Max
-
Panel Cutout Width
-
Operating Temperature Max
57°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
