Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part No79998D-110Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K9812
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $207.590 |
| 5+ | $189.920 |
| 10+ | $180.150 |
| 25+ | $168.330 |
| 50+ | $155.960 |
| 100+ | $145.150 |
Price for:Each
Minimum: 1
Multiple: 1
$207.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No79998D-110Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K9812
Technical Datasheet
No. of Digits / Alpha8
Digit Height7mm
Supply Voltage Min-
Supply Voltage Max18VDC
Panel Cutout Height22mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Product Overview
The 79998D-110 is a 8-digit Totalizing Counter. The MITE-series is a versatile family of LCD totalizers. Based on the latest CMOS circuitry, they feature a long-life internal power source, high count-speed capability and eight-digit liquid crystal display. The bidirectional MITE totalizer provides count/direction operation one input receives count pulses, while a second input controls counting direction.
- Front panel and remote reset
- Easy-to-read, high contrast liquid crystal display (LCD)
- 7mm Character height display
Applications
Clock & Timing, Consumer Electronics, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
-
Panel Cutout Height
22mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
7mm
Supply Voltage Max
18VDC
Panel Cutout Width
45mm
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
