
| Quantity | Price |
|---|---|
| 1+ | $690.970 |
| 5+ | $673.690 |
| 10+ | $656.420 |
| 25+ | $621.870 |
Product Information
Product Overview
The BRE series Reset Timers are microprocessor driven. They provide an accurate adjustable time delay between the actuation of the control circuit and the operation of the load switches. New standard pilot light is on during timing period. This electronic low profile surface mount reset timer features 11 time ranges. The enclosed construction with front facing dial and knob. The BRE timer has a heavy duty terminal block, with 9 screw terminals that will readily accept 16 gauge wire commonly used in industrial circuit wiring. The case of the BR series timer is injection moulded Lexan®. This material is recognized by Underwriters Laboratories for use as the sole support of current carrying components. Lexan is self-extinguishing, has a high impact strength and high dimensional stability.
- 1ms Reset time
- 1.5W Power consumption
- 150ms Activation time
- 3% Full-scale dial setting accuracy
- 2% Full-scale minimum Setting
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
BRE Series
1Ranges
30s
120VAC
Plug-In
-
Reset
0.3s
Solid State
10A
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
