Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part NoC342-1474Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.48F2153
Product RangeC342 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $246.160 |
| 5+ | $232.120 |
| 10+ | $221.670 |
| 25+ | $208.680 |
| 50+ | $194.940 |
Price for:Each
Minimum: 1
Multiple: 1
$246.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoC342-1474Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.48F2153
Product RangeC342 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Time Min59s
Time Max9999h
Panel Cutout Height22mm
Panel Cutout Width45mm
Product RangeC342 Series
SVHCTo Be Advised
Product Overview
The C342-1474 is an ultra-compact Hour Meter with 8-digit LCD display and AC/DC inputs. A very compact elapsed time meter available in Hours:Minutes:Seconds (H:M:S) operating mode. Externally powered units utilize a nonvolatile RAM to keep timed data during absence of power. The front panel is rated IEC IP65 for use in wash-down environments.
- Lithium power supply
- Compact 1/32 DIN bezel size and short depth
- -10 to 50°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Supply Voltage Min
-
Time Min
59s
Panel Cutout Height
22mm
Product Range
C342 Series
Supply Voltage Max
-
Time Max
9999h
Panel Cutout Width
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
