
| Quantity | Price |
|---|---|
| 1+ | $1,136.930 |
| 5+ | $1,108.510 |
| 10+ | $1,080.090 |
| 25+ | $1,023.230 |
Product Information
Product Overview
The HP50A6 is an Eagle Signal Electric Timer with 0 to 30 seconds time range. The HP5 CYCL-FLEX® series timer is a high quality, synchronous motor driven reset timer housed in the standard CYCL-FLEX® plug-in housing. Application of power to terminals 1, 2 and 11 energizes the clutch coil, closes contacts 9 to 10 and 6 to 8 and starts the timing period. At time out, contacts 4 to 3 close, 11 to 12 open and the motor stops. The timer will remain in this condition until power is removed from the clutch coil. Contacts 6-7-8 and 9-10-C are instantaneous contacts and operate with the application of power to the clutch coil. Contacts 3-4-5 and 11-12-A operate at time out with contacts 3-4-5 operating prior to contacts 11-12-A. 15-terminal ABS molded housing has high impact resistance and will not support combustion.
- Knob adjustable time ranges - progress pointer for each
- Highly visible, calibrated dials (7.85 inch circumference)
- Easily read and well-spaced calibrations
- Red progress pointer displays remaining time interval
- Pilot light indicates when timer motor is energized
- Standard timers supplied with "power on" clutch operation
- UL94V-0 Flammability rating
Applications
Automation & Process Control, Clock & Timing, Industrial
Technical Specifications
HP5 Series
1Ranges
30s
120VAC
Plug-In
-
Reset
1s
Solid State
10A
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
