Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELCRO
Manufacturer Part No3/4" X 6" BLACKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK5473
Product RangeVELCRO® Brand - ONE-WRAP
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$5.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part No3/4" X 6" BLACKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK5473
Product RangeVELCRO® Brand - ONE-WRAP
Technical Datasheet
Hook TypeStrap
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Tape Length - Imperial6"
Tape Length - Metric152.4mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - ONE-WRAP
SVHCTo Be Advised
Technical Specifications
Hook Type
Strap
Tape Colour
Black
Roll Length - Metric
-
Tape Width - Metric
19.05mm
Tape Length - Metric
152.4mm
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
Roll
Roll Length - Imperial
-
Tape Width - Imperial
0.75"
Tape Length - Imperial
6"
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - ONE-WRAP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
