Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELCRO
Manufacturer Part No60219Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59M5904
Product RangeVELCRO® Brand - Hook & Loop Tape
Your Part Number
16 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.380 |
| 5+ | $38.610 |
| 10+ | $36.970 |
| 25+ | $35.120 |
| 50+ | $32.810 |
| 100+ | $30.950 |
| 250+ | $28.170 |
Price for:Each
Minimum: 1
Multiple: 1
$41.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part No60219Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59M5904
Product RangeVELCRO® Brand - Hook & Loop Tape
Technical Datasheet
Hook TypeHook and Loop
Form FactorRoll
Tape ColourWhite
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.79"
Tape Width - Metric20mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - Hook & Loop Tape
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
White
Roll Length - Metric
10m
Tape Width - Metric
20mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2019)
Form Factor
Roll
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.79"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - Hook & Loop Tape
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
