Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELCRO
Manufacturer Part NoVEL-EC60240Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41X9033
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.070 |
| 10+ | $8.320 |
| 25+ | $8.140 |
| 50+ | $7.980 |
| 100+ | $7.630 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$9.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60240Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41X9033
Technical Datasheet
Hook TypeHook and Loop
Form FactorRectangle
Tape ColourWhite
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Tape Length - Imperial3.96"
Tape Length - Metric100mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
SVHCTo Be Advised
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
White
Roll Length - Metric
-
Tape Width - Metric
50mm
Tape Length - Metric
100mm
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
Rectangle
Roll Length - Imperial
-
Tape Width - Imperial
1.97"
Tape Length - Imperial
3.96"
Tape Diameter - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
