Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELCRO
Manufacturer Part NoVEL-PS20022Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80AH2726
Product RangeProfessional ALFA-LOK
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.520 |
| 5+ | $34.070 |
| 10+ | $32.620 |
| 25+ | $31.000 |
| 50+ | $28.950 |
| 100+ | $27.310 |
| 250+ | $24.860 |
Price for:Each
Minimum: 1
Multiple: 1
$36.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-PS20022Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80AH2726
Product RangeProfessional ALFA-LOK
Technical Datasheet
Hook TypeHook
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial3.2yard
Roll Length - Metric3m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeProfessional ALFA-LOK
SVHCTo Be Advised
Technical Specifications
Hook Type
Hook
Tape Colour
Black
Roll Length - Metric
3m
Tape Width - Metric
25mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
Roll
Roll Length - Imperial
3.2yard
Tape Width - Imperial
0.98"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
Professional ALFA-LOK
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
