Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
Female to fixed 5.5 x 2.5mm Features: Maximum voltage: 25V Maximum current: 4A Maximum operating temperature: 30°C
Technical Specifications
Current Rating
4A
Barrel Length
-
Contact Termination Type
Screw
Barrel Outer Diameter
5.5mm
Product Range
-
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
25V
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
