Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoDVM850BLCopy
Newark Part No.88C3438
No. of Digits3.5
DMM Response Type-
Display Count2000
Range Selection-
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max2Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCTo Be Advised
Product Overview
This compact, low cost DMM is ideal for general maintenance and field service.
- Accurately measure speaker lines that utilize impedance matching volume controls, switchers, transformers and passive crossovers
- Because this unit accurately measures up to 20Kohm, it may also be utilized with 25V, 50V, 70V, and 100V speaker line transformers in commercial installations
- Large digital display features 1" characters for easy viewing
- Rotary selector provides 200ohm, 2Kohm and 20Kohm scales
- Rugged, double insulated case is CATIII rated for use up to 200V
- Dimensions: 3" (H) x 7"(W) 3-1
- Includes: Test leads, carry case and owners manual
- Requires six "AA" batteries, not included
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance
DMM Response Type
-
Range Selection
-
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
2Mohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
