Print Page
Image is for illustrative purposes only. Please refer to product description.

1,854 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.998 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 350mA, 14200RPM DC motor
- Operating voltage range from 1.5V to 3V
- 1.33A current, 2.37W power, 11780rpm speed at maximum efficiency
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
11780rpm
Power Rating
2.37W
External Length
27mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
3V
Torque Max
19.6g-cm
Motor Size
23.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
