Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELLEMAN
Manufacturer Part NoMK130Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43W7558
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.260 |
Price for:Each
Minimum: 1
Multiple: 1
$11.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoMK130Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43W7558
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
3D X-Mas Tree Kit Features: 16 flashing red LEDs Extra green and yellow LEDs provided to customize your tree Can be hung and powered through by wire or use the battery as a stand
- Low power consumption: 8mA
- Power supply: 9V battery operation (not incl.)
- Will operate on 12V DC (for use in a car)
- Dimensions: 3.1 x 3.5 x 4"
- Soldering and assembly required
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
