Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VELLEMAN |
|---|---|
| Manufacturer Part No | VTHH6Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78Y8652 |
| Your Part Number | |
| Technical Datasheet |
239 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.790 |
| 5+ | $16.380 |
| 10+ | $16.050 |
| 25+ | $15.720 |
| 50+ | $15.390 |
| 100+ | $15.060 |
| 250+ | $14.740 |
Price for:Each
Minimum: 1
Multiple: 1
$17.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VELLEMAN |
|---|---|
| Manufacturer Part No | VTHH6Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78Y8652 |
| Technical Datasheet | |
| Assembly Type | PCB Holder - Assembly |
| External Height | 125mm |
| External Width | 165mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Assembly Type | PCB Holder - Assembly |
|---|---|
| External Width | 165mm |
| External Height | 125mm |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
