
Product Information
Product Overview
The 55260 from Verbatim is a white colour, 3mm diameter PLA 3D filament. It is manufactured to very tight tolerances (±0.05mm diameter) using the highest quality materials to ensure consistent feeding and stable prints. Filament is packaged in vacuum sealed bag with desiccant to prevent introduction of dust and moisture. This filament can be cut, filed or glued post printing (do not use with acetone). It is compatible with most commercially available non-cartridge based 3D printers. The filament is environmentally friendly and guaranteed not to contain heavy metals, phthalates (BPA free).
- 2.90 ± 0.05mm diameter tolerance, 200 to 220°C process temperature
- Net weight is 2.20lbs (1Kg), gross weight is 3.00lbs (1.36Kg)
- Spool diameter is 20.00cm (7.87inch), spool depth is 7.20cm (2.83inch)
- Hub diameter is 10.20cm (4.02inch), hub hole diameter is 5.10cm (2.01inch)
- Designed for strength and uniform feeding, ensures top quality prints every time
- PLA (Polylactic Acid) filament for use with 3D printers, degradable bioplastic derived from plants
- Easier to print, less prone to warping than other filament materials
- For best performance, an extrusion temperature between 200 to 220°C
- Heated build platform not required
Notes
Keep material in sealed bag until ready for use and store unused material in cool, dark place.
Technical Specifications
3mm
PLA (Polylactide)
200°C
220°C
102mm
To Be Advised
White
220°C
72mm
1kg
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
