Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No503-232946ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M4135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.910 |
| 5+ | $100.210 |
| 10+ | $97.310 |
| 25+ | $92.930 |
| 50+ | $86.910 |
Price for:Each
Minimum: 1
Multiple: 1
$105.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No503-232946ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M4135
Technical Datasheet
Rack U Height1U
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric44.45mm
External Width - Metric436mm
External Depth - Metric250mm
External Height - Imperial1.75"
External Width - Imperial17.17"
External Depth - Imperial9.84"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
436mm
External Height - Imperial
1.75"
External Depth - Imperial
9.84"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Height - Metric
44.45mm
External Depth - Metric
250mm
External Width - Imperial
17.17"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
