Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No503-232956JCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M4143
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.500 |
| 5+ | $115.350 |
| 10+ | $110.280 |
| 25+ | $104.150 |
Price for:Each
Minimum: 1
Multiple: 1
$124.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No503-232956JCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M4143
Technical Datasheet
Rack U Height3U
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric133.35mm
External Width - Metric436mm
External Depth - Metric350mm
External Height - Imperial5.25"
External Width - Imperial17.17"
External Depth - Imperial13.78"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
3U
Cabinet Style
Rack Mount
External Width - Metric
436mm
External Height - Imperial
5.25"
External Depth - Imperial
13.78"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Height - Metric
133.35mm
External Depth - Metric
350mm
External Width - Imperial
17.17"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
