Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $29.410 |
50+ | $24.680 |
100+ | $22.620 |
250+ | $20.850 |
500+ | $18.490 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$29.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No503-232981K
Newark Part No.25M4151
Technical Datasheet
External Height - Imperial3.15"
External Height - Metric80mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.55"
External Width - Metric14mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Handle Type2U Rack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Imperial
3.15"
External Diameter - Imperial
-
External Width - Imperial
0.55"
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
Product Range
-
External Height - Metric
80mm
External Diameter - Metric
-
External Width - Metric
14mm
Handle Type
2U Rack
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate