Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No75-227901Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M5273
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.900 |
| 5+ | $21.720 |
| 10+ | $20.350 |
| 25+ | $19.040 |
| 50+ | $17.610 |
| 100+ | $16.650 |
| 250+ | $15.380 |
Price for:Each
Minimum: 1
Multiple: 1
$22.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No75-227901Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M5273
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric150mm
External Width - Metric80mm
External Depth - Metric45mm
IP RatingIP64
IP RatingIP64
Body ColorGrey
NEMA Rating-
External Height - Imperial5.91"
External Width - Imperial3.15"
External Depth - Imperial1.77"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
150mm
External Depth - Metric
45mm
IP Rating
IP64
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP64
Body Color
Grey
External Height - Imperial
5.91"
External Depth - Imperial
1.77"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 75-227901
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
