Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No75-265738Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M5280
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.410 |
| 5+ | $31.240 |
| 10+ | $29.960 |
| 25+ | $28.510 |
| 50+ | $26.700 |
| 100+ | $25.260 |
| 250+ | $23.090 |
| 5000+ | $22.620 |
Price for:Each
Minimum: 1
Multiple: 1
$33.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No75-265738Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M5280
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric205mm
External Width - Metric140mm
External Depth - Metric40mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial8.07"
External Width - Imperial5.51"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
205mm
External Depth - Metric
40mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
-
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
-
Body Color
Grey
External Height - Imperial
8.07"
External Depth - Imperial
1.57"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
