Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No75-2861Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25M5282
Your Part Number
236 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.140 |
| 5+ | $12.440 |
| 10+ | $11.870 |
| 25+ | $11.050 |
| 50+ | $10.280 |
| 100+ | $9.570 |
| 250+ | $8.810 |
Price for:Each
Minimum: 1
Multiple: 1
$13.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No75-2861Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25M5282
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric180mm
External Width - Metric110mm
External Depth - Metric56.5mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial4.33"
External Depth - Imperial2.22"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
180mm
External Depth - Metric
56.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
-
Body Color
Black
External Height - Imperial
7.09"
External Depth - Imperial
2.22"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 75-2861
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
