Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No760-236866FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M5297
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.360 |
| 5+ | $75.600 |
| 10+ | $73.170 |
| 25+ | $69.510 |
| 50+ | $64.480 |
| 100+ | $59.590 |
| 250+ | $55.210 |
Price for:Each
Minimum: 1
Multiple: 1
$80.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No760-236866FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M5297
Technical Datasheet
Protective Boot TypeFront Bezel Trim
Protective Boot Material-
For Use WithDIPLOMAT Cases
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorGreen
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Protective Boot Type
Front Bezel Trim
For Use With
DIPLOMAT Cases
External Width - Metric
-
Protective Boot Color
Green
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
-
External Height - Metric
-
External Depth - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
