Print Page
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $369.760 |
| 5+ | $334.340 |
| 10+ | $296.430 |
| 25+ | $276.380 |
| 50+ | $252.800 |
Price for:Each
Minimum: 1
Multiple: 1
$369.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Centrifugal Force
2910N
Thread Size - Metric
-
SVHC
Lead (23-Jan-2024)
Temperature Max
150°C
Product Range
GT Series
Technical Docs (1)
Alternatives for GT8
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
