Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No1065Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95M9150
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 10+ | $6.240 |
| 25+ | $5.830 |
| 50+ | $5.450 |
| 100+ | $5.160 |
| 250+ | $4.890 |
| 500+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No1065Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95M9150
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
6.6ft
Jacket Color
White
SVHC
To Be Advised
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (3)
Alternatives for 1065
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
