Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No1121Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95M4652
Your Part Number
298 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.670 |
| 5+ | $11.830 |
| 10+ | $11.280 |
| 25+ | $10.640 |
| 50+ | $10.060 |
| 100+ | $9.110 |
| 250+ | $8.810 |
Price for:Each
Minimum: 1
Multiple: 1
$12.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No1121Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95M4652
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorIvory
Product Range-
SVHCTo Be Advised
Product Overview
The 1121 is a 2m DB25 male to DB25 female fully-moulded universal RS2323 Serial Cable, manufactured using 28AWG screened cable with ivory jacket. The D-type high speed universal cable is suitable for both serial and parallel applications. All lines wired on an one to one, straight through configuration.
- Provides quality data transfer with performance and reliability guaranteed
- Moulded assembly with fully encapsulated hoods and thumb screws
- Extended distance capability
- Multipurpose cable with flexible use
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
6.6ft
Jacket Color
Ivory
SVHC
To Be Advised
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Alternatives for 1121
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
