Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No1962-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74M6270
Your Part Number
1,878 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 10+ | $3.950 |
| 25+ | $3.720 |
| 50+ | $3.450 |
| 100+ | $3.240 |
| 250+ | $3.000 |
| 500+ | $2.730 |
| 1000+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No1962-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74M6270
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Jacket ColorBeige
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
3.28ft
Product Range
-
Cable Length - Metric
1m
Jacket Color
Beige
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
