
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.300 |
| 10+ | $9.140 |
| 50+ | $8.970 |
Product Information
Product Overview
The 2965-5B is a 5m blue enhanced booted CAT-5e UTP Patch Cable with a RJ45 plug on each end. It is manufactured to the highest standards and specification. It is fully tested and fitted with short bodied connectors and integral strain relief boots on either side. Designed for advanced bandwidth frequency systems and increased network speeds. The cable comes with the 24AWG stranded conductors. It was developed from the earlier CAT-5 system. Fully backward compatible it was designed to provide Gigabit capability across a copper cabling infrastructure and remains the most widely used type of network cable.
- Reduces crosstalk, short bodied connectors maintain speed and data integrity
- Molded design suitable for advanced and new build networks
Applications
Communications & Networking, Industrial
Technical Specifications
Cat5e
UTP (Unshielded Twisted Pair)
5m
2965 Series
RJ45 Plug to RJ45 Plug
Blue
16.4ft
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
