Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No3088GHQ-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74M7017
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.690 |
| 10+ | $9.910 |
| 25+ | $9.250 |
| 50+ | $8.640 |
| 100+ | $8.160 |
| 250+ | $7.720 |
| 500+ | $7.330 |
Price for:Each
Minimum: 1
Multiple: 1
$10.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No3088GHQ-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74M7017
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
3.28ft
Jacket Color
Grey
SVHC
To Be Advised
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
