Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No4093-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89T3891
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.100 |
| 5+ | $12.380 |
| 10+ | $11.540 |
| 25+ | $10.820 |
| 50+ | $10.340 |
| 100+ | $9.780 |
| 250+ | $9.280 |
Price for:Each
Minimum: 1
Multiple: 1
$13.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No4093-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89T3891
Technical Datasheet
Connector to ConnectorRJ11 Plug to RJ45 Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
RJ11 Plug to RJ45 Plug
Cable Length - Imperial
16.4ft
Product Range
-
Cable Length - Metric
5m
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
