Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No8041Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74M7793
Your Part Number
1,409 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 10+ | $4.150 |
| 25+ | $3.850 |
| 50+ | $3.650 |
| 100+ | $3.430 |
| 250+ | $3.190 |
| 500+ | $3.070 |
| 1000+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No8041Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74M7793
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions9Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions9Positions
Product Range-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The 8041 from Videk is a low profile 9 position D sub plug (DB9M) to 9 position D sub receptacle (DM9F) port saver. This computer port saver can be attached to frequently used ports on the rear of computer or peripheral to save wear and tear. It is ideal for laptops where connectors are constantly plugged and unplugged.
- Compact space saving design
- Comprehensive selection of connector types
- 8041 is supplied with screwlocks
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Positions
Convert To Gender
Receptacle
Product Range
-
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
9Positions
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 8041
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
